EPCOS N87 PM 50/39 Transformer Ferrite Core, 7400 nH, For Use With Energy Storage Chokes, Power TransFormers

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 30 units)*

$530.22

(exc. GST)

$583.23

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
30 - 30$17.674$530.22
60 - 90$17.231$516.93
120 +$16.967$509.01

*price indicative

RS Stock No.:
170-1400
Mfr. Part No.:
B65646A0000R087
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Core Size

PM 50/39

Product Type

Transformer Ferrite Core

For Use With

Energy Storage Chokes, Power TransFormers

Core Type

PM

AL Rating

7400nH

Material

N87

Maximum Operating Temperature

155°C

Series

B65646

Depth

39mm

Width

50mm

Standards/Approvals

IEC 61247

Length

84mm

COO (Country of Origin):
CZ

EPCOS B65646 PM50/39 Ferrite Cores


EPCOS B65646 PM50/39 ferrite cores are suitable for use in transformers handling powers in the frequency range up to 300 kHz, also for use in telecommunications and industrial electronics. The core shape offers various advantages: wide flux area for high power at a minimum number of turns, so only low magnetic leakage and stray capacitance. The ferrite cores have good shielding owing to the closed form, precisely ground Air gaps, easy assembly and economic mounting.

EPCOS Ferrite Cores


Related links