- RS Stock No.:
- 162-0165
- Mfr. Part No.:
- B65646A0000R027
- Brand:
- EPCOS
60 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 30)
$23.629
(exc. GST)
$25.992
(inc. GST)
Units | Per unit | Per Box* |
30 - 30 | $23.629 | $708.87 |
60 - 90 | $23.038 | $691.14 |
120 + | $22.684 | $680.52 |
*price indicative |
- RS Stock No.:
- 162-0165
- Mfr. Part No.:
- B65646A0000R027
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
PM 50-114 Ferrite Cores
Applications for PM cores
For power repeaters
For storage coils in high-energy timed power supply devices
In communications technology and industrial electronics
For storage coils in high-energy timed power supply devices
In communications technology and industrial electronics
Holder (clip & baseplate)
Complete with nuts and washers
For chassis assembly or PCBs
For chassis assembly, the coil must be installed with the soldered connections uppermost
For chassis assembly or PCBs
For chassis assembly, the coil must be installed with the soldered connections uppermost
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Core Size | PM 50/39 |
Dimensions | 65 x 52 x 45mm |
AL Rating | 7400nH |
Material | N27 |
Depth | 39mm |
Length | 50mm |
Related links
- EPCOS N87 RM 6 Transformer Ferrite Core For Use With Transformer
- EPCOS N87 PM 74/59 Transformer Ferrite Core For Use With Energy...
- EPCOS E 32/33/70 Transformer Ferrite Core For Use With Transformer
- EPCOS PM 62/49 Transformer Ferrite Core For Use With DC DC converter
- EPCOS N87 ETD 11/17/34 Transformer Ferrite Core For Use With SMPS...
- EPCOS N97 RM 8 Transformer Ferrite Core For Use With Power Transformers
- EPCOS N30 P 18/11 Transformer Ferrite Core For Use With Broadband...
- EPCOS N48 P 36/22 Transformer Ferrite Core For Use With Resonant...