TDK, Vertical Coil Former for use with Transformer

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$10.87

(exc. GST)

$11.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,700 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40$1.087$10.87
50 - 90$0.943$9.43
100 +$0.82$8.20

*price indicative

RS Stock No.:
246-9754
Mfr. Part No.:
B65512C0000T001
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Coil Former

Accessory Type

Vertical Coil Former

For Use With

Transformer

Material

Fibreglass Reinforced PolyTerephthalate

Maximum Operating Temperature

155°C

Series

B65511

Standards/Approvals

RoHS

The EPCOS ferrite accessories have been designed and evaluated only in combination with EPCOS ferrite cores. EPCOS explicitly points out that EPCOS ferrite accessories or EPCOS ferrite cores may not be compatible with those of other manufacturers. Any suc

Colour code black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy