Siemens, Cover for use with Summation Current Transformer 70 mm

Subtotal (1 unit)*

$388.36

(exc. GST)

$427.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$388.36

*price indicative

RS Stock No.:
328-532
Mfr. Part No.:
5SV8903-1KK
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cover

Product Type

Transformer Accessory

For Use With

Summation Current Transformer 70 mm

Series

5SV8

Standards/Approvals

EAC

COO (Country of Origin):
ES
The Siemens Magnetic field centering barrel is designed for use summation current transformers in the residual current devices. It ensures accurate current measurement by aligning the magnetic field within the transformer, thereby enhancing the performance and reliability of the residual current device.

Metal shielding for current transformer

70mm diameter

net weight 835 g

EAC approved

  • RS Stock No. 0328322
  • Mfr. Part No. 5SV8905-1KK
Each
$797.04
  • RS Stock No. 0328533
  • Mfr. Part No. 5SV8906-1KK
Each
$997.49
  • RS Stock No. 0328321
  • Mfr. Part No. 5SV8902-1KK
Each
$307.14
  • RS Stock No. 0328337
  • Mfr. Part No. 5SV8904-1KK
Each
$559.78

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy