RS PRO Parallel Circuit, Constant Wattage Trace Heating Kit, 240V ac, 200 °C, -60 °C, 20 m
- RS Stock No.:
- 703-3114
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 reel of 20 metres)*
$888.47
(exc. GST)
$977.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $888.47 | $44.424 | - |
| 5 + | $731.21 | $36.561 | 17% |
*price indicative
- RS Stock No.:
- 703-3114
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Type | Parallel Circuit, Constant Wattage | |
| Product Type | Trace Heating Kit | |
| Thickness | 8.5mm | |
| Voltage | 240V ac | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 200°C | |
| Length | 20m | |
| Sheath Material | Silicone Rubber | |
| Standards/Approvals | BS EN 62395-1:2006 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Type Parallel Circuit, Constant Wattage | ||
Product Type Trace Heating Kit | ||
Thickness 8.5mm | ||
Voltage 240V ac | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 200°C | ||
Length 20m | ||
Sheath Material Silicone Rubber | ||
Standards/Approvals BS EN 62395-1:2006 | ||
Hazardous Area Certification No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
RS PRO Parallel Circuit Heating Tape for Frost Protection
7581600
Features and Benefits:
Cut to length - the outer sheath is notched on alternate sides at 1 metre intervals to indicate cutting points
Flexible - can be wrapped around pipes
Various lengths available - 20m, 50m or 100m
Voltage ratings either 110 V or 240 V
Constant wattage heating cables
Typical Applications:
Trace heating cables are electric heating elements designed to provide focused and controllable heat used to prevent pipes, outdoor taps and gutters from freezing, or to maintain a desired temperature on pipes to keep liquids moving.
· For use for internal or external temperature maintenance applications
· Freeze protection
· Water, oil and chemical lines
· Sprinkler system mains
· Supply piping
· Not for use in hazardous areas
FAQs
When is trace heating required?
Trace heating cable systems are ideal for protecting pipes from freezing, maintaining the temperature of a hot water system and maintaining process temperatures for smooth and efficient running of process plant equipment.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
BS EN 62395-1:2006
Related links
- RS PRO Parallel Circuit 240V ac -60 °C, 20 m
- RS PRO Parallel Circuit 24V ac -60 °C, 20 m
- RS PRO Parallel Circuit 110V ac -60 °C, 50 m
- RS PRO Parallel Circuit 1000V ac -60 °C, 50 m
- RS PRO Parallel Circuit 240V ac -60 °C, 20 m
- RS PRO Parallel Circuit 110V ac 200 °C 20 m
- RS PRO Parallel Circuit 110V ac 200 °C 100 m
- RS PRO Constant Wattage 240V ac -60 °C, 100 m
