RS PRO Self-Regulating Trace Heating Kit, 240V ac, 12 W, 80 °C, 30 m

Bulk discount available
View bulk pricing options

Subtotal (1 kit)*

$917.79

(exc. GST)

$1,009.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Kit(s)
Per Kit
1 - 4$917.79
5 +$755.33

*price indicative

RS Stock No.:
665-7586
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Type

Self-Regulating

Product Type

Trace Heating Kit

Self Regulating

Yes

Voltage

240V ac

Maximum Operating Temperature

80°C

Power Per Metre

12W

Length

30m

Sheath Material

Polyolefin

Standards/Approvals

BS EN 62395

Hazardous Area Certification

Non-Hazardous Area

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO 20 W/m Trace Heating Kit Self Regulating, 240 V, 50 m


Contemporary homes and workplaces commonly include apparatus like soil warming, underfloor heating and air conditioning systems. It's important to ensure that the water inside the pipes of this kind of equipment is kept at a constant temperature and doesn't freeze during the colder times of year causing damage to pipes.

This self-limiting heat termination kit is used with trace heating cables and integrated into heating systems to achieve this result. It's part of our RS PRO range that's trusted by professionals for its high-quality components and tested by engineers.

The termination kit is intended to form part of a self-regulating system that operates using an automatic thermostatic or temperature control set point. This means it doesn't need to be serviced, so you'll save time on maintenance.

The kit's hardwearing PVC components provide durability and effective insulation.

Features and Benefits


• Self-regulating system to maintain water temperature

• Length of 50 m

• Voltage rating of 240 V

• Minimum operating temperature of -35°C

• Maximum operating temperature of +80°C (unenergised)

• Output per metre of 20 W

• Durable and insulating PVC components

• Yellow safety labels

• Made in the United Kingdom

• Self-regulating for easy maintenance

• BS EN 62395 for safety

• Sheath material of polyolefin

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy