Chemelex Trace Heating Termination Kit x 100 m, 400 °C, -75 °C
- RS Stock No.:
- 379-788
- Mfr. Part No.:
- CE20-01
- Brand:
- Chemelex
Subtotal (1 kit)*
$73.37
(exc. GST)
$80.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 November 2026
Kit(s) | Per Kit |
|---|---|
| 1 + | $73.37 |
*price indicative
- RS Stock No.:
- 379-788
- Mfr. Part No.:
- CE20-01
- Brand:
- Chemelex
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemelex | |
| Product Type | Trace Heating Termination Kit | |
| Length | 100m | |
| Minimum Operating Temperature | -75°C | |
| Maximum Operating Temperature | 400°C | |
| Standards/Approvals | BS4109, BASEC, BS EN13062, RoHS, VDE 2050, BS4808, VDE 0281-5, UL1581 VW-1, CENELEC HD21.5, DEF STAN, HAR, IEC 60227-5, IEC60332-1, TS 9760 HD 21.5.S3, REACH, IEC 60228 Class 5, Mil Spec, UL | |
| Hazardous Area Certification | No | |
| Contents | OLflex Screened, YY, Unitronic LiYCY and LiYY, Tinned Copper Wire CY, SY, SWA, Motor Cables, Multicore Control Cables, Multipair/Twisted Pair, Lighting and Electrical, Mains Power, BUS Cables, Coaxial, OLflex Unscreened, Conduit, Data Cables, LAN | |
| Select all | ||
|---|---|---|
Brand Chemelex | ||
Product Type Trace Heating Termination Kit | ||
Length 100m | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature 400°C | ||
Standards/Approvals BS4109, BASEC, BS EN13062, RoHS, VDE 2050, BS4808, VDE 0281-5, UL1581 VW-1, CENELEC HD21.5, DEF STAN, HAR, IEC 60227-5, IEC60332-1, TS 9760 HD 21.5.S3, REACH, IEC 60228 Class 5, Mil Spec, UL | ||
Hazardous Area Certification No | ||
Contents OLflex Screened, YY, Unitronic LiYCY and LiYY, Tinned Copper Wire CY, SY, SWA, Motor Cables, Multicore Control Cables, Multipair/Twisted Pair, Lighting and Electrical, Mains Power, BUS Cables, Coaxial, OLflex Unscreened, Conduit, Data Cables, LAN | ||
RoHS Status: Exempt

The kit CE-20-01
Junction Boxes and Accessories
Supplied with
Related links
- nVent RAYCHEM Trace Heating Connection Kit 47 mm x 240 mm x 64mm -15 °C
- nVent RAYCHEM Trace Heating Connection Kit 42 mm x 270 mm x 105mm
- RS PRO Self-Regulating Trace Heating System Trace Heating Termination Kit x 50mm -60 °C
- RS PRO Heating Joint Trace Heating Termination Kit x 950 mm x 50mm, -35 °C
- nVent RAYCHEM Trace Heating Connection Kit -50 °C
- nVent RAYCHEM Trace Heating Junction Box 75 mm x 130 mm x 130mm -35 °C
- nVent RAYCHEM Trace Heating Kit 32 mm x 100 mm x 57mm -50 °C
- RS PRO Termination Kit Trace Heating Termination Kit 130 mm x 130 mm x 75mm, -35 °C
