Bulgin Capacitive switch Momentary NC Illuminated, Red, Green, NC, IP69K, IP68 Stainless Steel

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$98.80

(exc. GST)

$108.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 52 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$98.80
15 - 29$96.87
30 +$94.85

*price indicative

RS Stock No.:
208-8021
Distrelec Article No.:
301-22-796
Mfr. Part No.:
MC25MCSRG
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Switch Operation

Momentary

Product Type

Capacitive switch

Switch Type

Capacitive

Switch Function

NC

Housing Material

Stainless Steel, Anodised Aluminium

LED Colour

Red, Green

Illuminated

Yes

Maximum Input Voltage

24V dc

Output Type

NC

Housing Colour

Silver

Minimum Input Voltage

12V dc

Actuator Colour

Silver

IP Rating

IP69K, IP68

Series

MC25MCSRG

Minimum Operating Temperature

-25°C

Contact Material

Stainless Steel

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Bulgin capacitive switch is activated by the touch of a finger. It is easy to use and clean.

Extremely robust and durable

Sealed to IP68 and IP69K

Related links