Bulgin Capacitive switch Momentary NC Illuminated, Green, Red, SPST NC, IP68, IP69K Stainless Steel
- RS Stock No.:
- 208-8020
- Mfr. Part No.:
- MC25MCSGR
- Brand:
- Bulgin
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$98.80
(exc. GST)
$108.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $98.80 |
| 15 - 29 | $96.88 |
| 30 + | $94.87 |
*price indicative
- RS Stock No.:
- 208-8020
- Mfr. Part No.:
- MC25MCSGR
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Capacitive switch | |
| Switch Operation | Momentary | |
| Switch Type | Capacitive | |
| Switch Function | NC | |
| LED Colour | Green, Red | |
| Housing Material | Stainless Steel | |
| Illuminated | Yes | |
| Maximum Input Voltage | 24V dc | |
| Output Type | SPST NC | |
| Minimum Input Voltage | 12V dc | |
| Housing Colour | Silver | |
| Actuator Colour | Silver | |
| Series | MC25MCSGR | |
| IP Rating | IP68, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Contact Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Capacitive switch | ||
Switch Operation Momentary | ||
Switch Type Capacitive | ||
Switch Function NC | ||
LED Colour Green, Red | ||
Housing Material Stainless Steel | ||
Illuminated Yes | ||
Maximum Input Voltage 24V dc | ||
Output Type SPST NC | ||
Minimum Input Voltage 12V dc | ||
Housing Colour Silver | ||
Actuator Colour Silver | ||
Series MC25MCSGR | ||
IP Rating IP68, IP69K | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Contact Material Stainless Steel | ||
Standards/Approvals RoHS | ||
The Bulgin capacitive switch is activated by the touch of a finger. It is easy to use and clean.
Extremely robust and durable
Sealed to IP68 and IP69K
Related links
- Bulgin Capacitive switch Momentary NC Illuminated Red IP68, IP69K Stainless Steel
- Bulgin Capacitive switch Momentary NC Illuminated Red IP68, IP69K Black Anodised
- Bulgin Capacitive switch Momentary NC Illuminated Green IP68, IP69K Red Anodised
- Bulgin Capacitive switch Latching NC Illuminated Red IP68, IP69K Black Anodised
- Bulgin Capacitive switch Latching NC Illuminated Green IP68, IP69K Stainless Steel
- Bulgin Capacitive switch Latching NC Illuminated Red Momentary IP69K Stainless Steel
- Bulgin Capacitive switch Latching NC Illuminated Green IP68, IP69K Red Anodised
- Bulgin Capacitive switch Momentary NO Illuminated Red IP69K, IP68 Black Anodised
