Microchip AR1100-I/SS Resistive Touch Screen Controller, 10 bit SPI Touch Screen Controller 8 Wire, 20-Pin SSOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$7.96

(exc. GST)

$8.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 84 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 16$3.98$7.96
18 - 32$3.89$7.78
34 +$3.84$7.68

*price indicative

Packaging Options:
RS Stock No.:
743-4747
Mfr. Part No.:
AR1100-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Touch Screen Controller

Resolution

10 bit

Sub Type

Touch Screen Controller

Interface Type

SPI

Sensing Technology

Resistive

Sensing Wire Type

8 Wire

Mount Type

Surface

Input Type

1 TSC

Package Type

SSOP

Pin Count

20

Minimum Supply Voltage

5V

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

5.6mm

Length

7.5mm

Height

1.85mm

Standards/Approvals

No

Series

AR1100

Automotive Standard

No

Supply Current

25mA

AR1100 Series USB and RS-232 Resistive Touch Screen Controllers


Human Machine Interface (HMI), Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy