Microchip QT60168-ASG Spread-Spectrum Charge-Transfer Touch Screen Controller, 11 bit SPI Touch Screen Controller

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$10.17

(exc. GST)

$11.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$10.17-
25 - 99$10.021%
100 +$9.684%

*price indicative

Packaging Options:
RS Stock No.:
133-1746
Mfr. Part No.:
QT60168-ASG
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Touch Screen Controller

Resolution

11 bit

Interface Type

SPI

Sub Type

Touch Screen Controller

Sensing Technology

Spread-Spectrum Charge-Transfer

Sensing Wire Type

Hard-Wire

Mount Type

Surface

Input Type

16 Keys

Package Type

TQFP

Pin Count

32

Minimum Supply Voltage

3V

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

QT60168

Width

7.1mm

Height

1.05mm

Length

7.1mm

Supply Current

25mA

Automotive Standard

No

QT60168 16 Channel QMatrix® Touch Sensor IC


Human Machine Interface (HMI), Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy