Microchip ATMXT3072M1HC-ARVAO Capacitive Touch Screen Controller I2C Touch Screen Sensor Hard-Wire, 144-Pin TQFP
- RS Stock No.:
- 849-896
- Mfr. Part No.:
- ATMXT3072M1HC-ARVAO
- Brand:
- Microchip
N
Subtotal (1 tape of 900 units)*
$11,203.20
(exc. GST)
$12,323.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 900 + | $12.448 | $11,203.20 |
*price indicative
- RS Stock No.:
- 849-896
- Mfr. Part No.:
- ATMXT3072M1HC-ARVAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Touch Screen Controller | |
| Interface Type | I2C | |
| Sub Type | Touch Screen Sensor | |
| Sensing Technology | Capacitive | |
| Sensing Wire Type | Hard-Wire | |
| Mount Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 144 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.2mm | |
| Standards/Approvals | Rohs | |
| Length | 16mm | |
| Width | 16mm | |
| Series | ATMXT3072M1HC | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Touch Screen Controller | ||
Interface Type I2C | ||
Sub Type Touch Screen Sensor | ||
Sensing Technology Capacitive | ||
Sensing Wire Type Hard-Wire | ||
Mount Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 144 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 1.2mm | ||
Standards/Approvals Rohs | ||
Length 16mm | ||
Width 16mm | ||
Series ATMXT3072M1HC | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TW
The Microchip touchscreen controller enhances user interaction by accurately measuring and tracking multiple simultaneous touches with remarkable responsiveness and precision, facilitating intuitive control across various applications.
Automotive qualified with AEC-Q100 certification for reliable performance
Supports up to 16 concurrent touches for enhanced user experience
Utilises Advanced noise suppression technology for superior touch accuracy
Offers multiple acquisition schemes, ensuring robust multi-touch sensing
Configurable sensor lines provide design flexibility
Low initial touch latency optimises responsiveness
