Microchip ATMXT336UD-MAUHA1 Capacitive Touch Screen Sensor, 7.1 in I2C Capacitive Touch Controller, 56-Pin XQFN
- RS Stock No.:
- 644-270
- Mfr. Part No.:
- ATMXT336UD-MAUHA1
- Brand:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.30
(exc. GST)
$11.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 490 unit(s) shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $10.30 |
| 10 - 49 | $9.08 |
| 50 - 99 | $8.13 |
| 100 + | $6.43 |
*price indicative
- RS Stock No.:
- 644-270
- Mfr. Part No.:
- ATMXT336UD-MAUHA1
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Touch Screen Sensor | |
| Resolution | 7.1 in | |
| Interface Type | I2C | |
| Sub Type | Capacitive Touch Controller | |
| Sensing Technology | Capacitive | |
| Mount Type | Surface | |
| Package Type | XQFN | |
| Pin Count | 56 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 6.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 6mm | |
| Height | 400μm | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Series | maXTouch | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Touch Screen Sensor | ||
Resolution 7.1 in | ||
Interface Type I2C | ||
Sub Type Capacitive Touch Controller | ||
Sensing Technology Capacitive | ||
Mount Type Surface | ||
Package Type XQFN | ||
Pin Count 56 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 6.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 6mm | ||
Height 400μm | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Series maXTouch | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Microchip maXTouch Touchscreen Controller is a high-performance touch solution designed for industrial applications, offering advanced noise immunity and precise multi-finger tracking. It supports reliable touch detection through various overlay materials, even in the presence of moisture or thick gloves. Additionally, its encrypted configuration ensures secure communication, making it ideal for sensitive and high-precision touch interactions.
Support thick lenses
Adaptive Sensing
Communication via I2C interface
RoHS compliant
Related links
- Microchip ATMXT336UD-MAU002 Capacitive Touch Screen Sensor 56-Pin XQFN
- Microchip ATMXT112UD-MAUHA1 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 56-Pin XQFN
- Microchip ATMXT228UD-MAUHA1 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 56-Pin XQFN
- Microchip ATMXT336UD-MAUR002 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 56-Pin XQFN
- Microchip ATMXT336UD-MAURHA1 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 56-Pin XQFN
- Microchip ATMXT228UD-MAU002 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 56-Pin XQFN
- Microchip ATMXT112UD-MAURHA1 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 56-Pin XQFN
- Microchip ATMXT228UD-MAURHA1 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 56-Pin XQFN
