Vision Display Solutions VRTP-453 8.4 in CMOS Touch Screen Overlay 177 x 136 mm
- RS Stock No.:
- 842-576
- Mfr. Part No.:
- VRTP-453
- Brand:
- Vision Display Solutions
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$48.87
(exc. GST)
$53.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $48.87 | - |
| 5 + | $47.40 | 3% |
*price indicative
- RS Stock No.:
- 842-576
- Mfr. Part No.:
- VRTP-453
- Brand:
- Vision Display Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vision Display Solutions | |
| Product Type | Touch Screen Overlay | |
| Viewing Area Diagonal Size | 8.4in | |
| Viewing Area Dimensions | 177 x 136 mm | |
| External Width | 146mm | |
| Active Area | 171.5 x 130 mm | |
| Voltage | 5V | |
| Sensor Type | CMOS | |
| Termination Type | Standard | |
| External Height | 194mm | |
| Standards/Approvals | RoHS | |
| Series | VRTP-452 | |
| Select all | ||
|---|---|---|
Brand Vision Display Solutions | ||
Product Type Touch Screen Overlay | ||
Viewing Area Diagonal Size 8.4in | ||
Viewing Area Dimensions 177 x 136 mm | ||
External Width 146mm | ||
Active Area 171.5 x 130 mm | ||
Voltage 5V | ||
Sensor Type CMOS | ||
Termination Type Standard | ||
External Height 194mm | ||
Standards/Approvals RoHS | ||
Series VRTP-452 | ||
- COO (Country of Origin):
- CN
The Vision Display Solutions Resistive Touch Panel delivers reliable performance for industrial and commercial displays. Featuring a flexible printed circuit connect material, this Durable component ensures seamless integration into your existing electronic systems.
Rapid response time under 10ms
Strict unspecified tolerance of 0.30mm
Fully compliant with RoHS and halogen free standards
