Facom 1-Piece Torx Key, T Shape, Short, Long Arm
- RS Stock No.:
- 910-3133
- Mfr. Part No.:
- 89TX.10SLS
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 910-3133
- Mfr. Part No.:
- 89TX.10SLS
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Number of Pieces | 1 | |
| Product Type | Torx Key | |
| Shape | T | |
| Short or Long Arm | Short, Long | |
| Overall Length | 133mm | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Number of Pieces 1 | ||
Product Type Torx Key | ||
Shape T | ||
Short or Long Arm Short, Long | ||
Overall Length 133mm | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Facom SLS Height Safe T Handle Star Keys
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
The Facom T handle torx keys have a standard blade made from strong and wear resistant silicon steel. The ergonomic handle was design to give you higher torque transmission while maintaining comfort. Your safety is guaranteed with the heat treatment employed by Facom. If the tool is overloaded, it bends rather than splintering.
Features and Benefits
• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Ergonomic T handle for efficient use of the two ends of the key
• Silicon steel
• Ergonomic handle for efficient use of the two ends of the key
• Chromed shot-blasted finish
