Gedore ADS 40 F Torque Wrench, 8 → 40 Nm, 3/8 in Drive, Square Drive, 244mm Overall

Subtotal (1 unit)*

$1,193.16

(exc. GST)

$1,312.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,193.16

*price indicative

RS Stock No.:
282-4002
Mfr. Part No.:
3108538
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Sub Type

Dial Torque Wrench

Product Type

Torque Wrench

Torque Range

8 → 40 Nm

Drive Shape

Square

Drive Size

3/8in

Model Number

ADS 40 F

Overall Length

244mm

Accuracy

±4 %

Material

Aluminium

Standards/Approvals

RoHS, DIN EN ISO 6789

Height Safe

No

Insert Size

61 x 45 mm

COO (Country of Origin):
GB
The Gedore Torque wrench provides controlled tightening and verification of tightening values. This torque wrench is designed for use in almost all industrial manufacturing areas. Its housing made of light, robust special aluminium construction with painted silver grey construction.

Watch torque wrench

Black non slip rubber handgrips

Test certificate acc. to DIN EN ISO 6789

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy