STAHLWILLE 714R/100 Digital Torque Wrench, 100 To 1000 Nm, 3/4 in Drive, Square Drive, 1438mm Overall

Subtotal (1 unit)*

$9,401.35

(exc. GST)

$10,341.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,401.35

*price indicative

RS Stock No.:
268-4328
Mfr. Part No.:
96501100
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Sub Type

Electromechanical Angle Torque

Product Type

Digital Torque Wrench

Torque Range

100 To 1000 Nm

Drive Shape

Square

Drive Size

3/4 in

Model Number

714R/100

Overall Length

1438mm

Accuracy

±2 %

Finish

Satin Chrome

Scale Graduations

0.1Nm

Material

Alloy Steel

Standards/Approvals

DIN EN ISO 6789-2:2017

Height Safe

No

Insert Size

22 x 28 mm

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille Digital Torque Wrench, 100 to 1000 Nm Torque Range, 1438mm Overall Length - 96501100


This digital torque wrench is designed for precision and dependability in various mechanical applications. With a torque range of 100 to 1000 Nm, it ensures accurate torque measurement essential for tasks requiring precise specifications, making it a vital tool in industrial environments.

Features & Benefits


• Provides a distinct mechanical click in addition to electronic measurement, ensuring the user receives both tactile and audible confirmation when the target torque is reached

• Four measuring modes for versatile applications

• High-definition colour display for improved readability

• User-friendly menu structure for easy configuration

• Stores data for up to 2500 tightening jobs

• Automatic notifications for calibration scheduling

• Ergonomically designed handle for comfort in use

Applications


• Precise assembly in automotive manufacturing

• Maintenance in industrial machinery

• Suitable for electrical and electronic installations

• Aircraft maintenance for critical fastening tasks

What steps should be taken for proper maintenance?


Regularly inspect the tool for signs of wear, ensure the battery compartment is clean, and adhere to recommended calibration schedules to maintain accuracy.

How can torque settings be adjusted?


Settings can be changed via the keypad, allowing quick configuration according to the specifications for different joints.

How can I charge the tool?


You can use the included 1.2V AAA NiMH rechargeable batteries or replace them with the optional Li-ion battery pack.

How does the overload protection feature operate?


If excessive torque is applied, the tool provides both acoustic and visual alerts, enabling adjustments to prevent damage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy