Huber+Suhner Mechanical Torque Wrench, 1.95 Nm, 105mm Overall

Get a bulk buy discount

Add 5 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

$357.15

(exc. GST)

$392.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$357.15-
5 - 9$332.906%
10 +$306.8814%

*price indicative

RS Stock No.:
261-0264
Distrelec Article No.:
303-16-632
Mfr. Part No.:
74_Z-0-0-80
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Mechanical Torque Wrench

Torque Range

1.95 Nm

Overall Length

105mm

Finish

Black

Standards/Approvals

2002/95/EC (RoHS), ISO 14001, ISO 9001

COO (Country of Origin):
CH

Huber+Suhner Mechanical Torque Wrench, 1.95Nm Torque Range, 105mm Overall Length - 22544821


This mechanical torque wrench is a handheld tightening tool designed for precision torque application in industrial and electronics settings. Finished in black with a brass and steel construction, it is intended for tasks requiring accurate, repeatable torque control within a low torque range. The device supports professional use in environments where material choice and a Compact form factor matter.

Features and Benefits:


• Torque capacity 1.95Nm delivers consistent tightening accuracy
• Complies with RoHS to reduce hazardous substance content
• Construction in brass and steel provides Durable contact interfaces
• Certified to ISO 9001 for documented quality management processes
• ISO 14001 alignment supports systematic environmental management

Applications


• Suitable for assembly of electronic modules and small sub-assemblies
• Ideal for maintenance of electrical switchgear and connectors
• Used for calibration checks in laboratory test benches
• Can be used for precision fastening in automation equipment

What length makes it suitable for tight workspaces?


The overall length is 105 mm, enabling access to confined assembly locations where longer tools are impractical.

Which standards indicate its manufacturing controls?


Manufacturing adheres to quality management and environmental management systems certified under ISO 9001 and ISO 14001 respectively.

How does the finish affect handling and wear?


The black finish reduces glare and offers a surface that resists visible marking during frequent handling.

Is the torque capacity suited to electronics and small mechanical parts?


With a torque rating of 1.95 Nm, it matches requirements for small fasteners commonly found in electronics and delicate mechanical components.

What materials contact fastenings and contribute to longevity?


Brass and steel are used at functional interfaces to balance corrosion resistance with mechanical strength.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy