Facom Click Torque Wrench, 5 → 25 Nm, 1/4 in Drive, Square Drive, 271mm Overall
- RS Stock No.:
- 236-0878
- Mfr. Part No.:
- R.300B
- Brand:
- Facom
Subtotal (1 unit)*
$1,141.72
(exc. GST)
$1,255.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,141.72 |
*price indicative
- RS Stock No.:
- 236-0878
- Mfr. Part No.:
- R.300B
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Coffret | |
| Product Type | Click Torque Wrench | |
| Torque Range | 5 → 25 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/4in | |
| Overall Length | 271mm | |
| Accuracy | ±4 % | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO, EN | |
| Insert Size | 9 x 12, 14 x 18 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Coffret | ||
Product Type Click Torque Wrench | ||
Torque Range 5 → 25 Nm | ||
Drive Shape Square | ||
Drive Size 1/4in | ||
Overall Length 271mm | ||
Accuracy ±4 % | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO, EN | ||
Insert Size 9 x 12, 14 x 18 mm | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom high performance" click wrenches sets with accessories. Torque of wrenches is 5 - 350 Nm.
Size: 1/4 inch
Graduation in 0.1 Nm
Connector 9 x 12
Related links
- Facom Click Torque Wrench 12.7 mm Drive 470mm Overall
- Facom Click Torque Wrench 9 x 12 Drive 185mm Overall
- Facom Click Torque Wrench 9 x 12 Drive 200mm Overall
- Facom Click Torque Wrench Open End Drive, 271mm Overall
- Facom Click Torque Wrench 9 x 12 Drive, Open End Drive
- Facom Click Torque Wrench 30 mm Drive 725mm Overall
- Facom Click Torque Wrench 12.7 mm Drive 625mm Overall
- Facom Click Torque Wrench 3/8 in Drive 357mm Overall