Facom Torque Wrench, 5 Nm, 1/4 in Drive, Square Drive
- RS Stock No.:
- 659-310
- Mfr. Part No.:
- R.306-5PF
- Brand:
- Facom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 659-310
- Mfr. Part No.:
- R.306-5PF
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torque Wrench | |
| Sub Type | Torque Wrench | |
| Torque Range | 5 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/4in | |
| Accuracy | ±6 % | |
| Standards/Approvals | DIN EN ISO 6789 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torque Wrench | ||
Sub Type Torque Wrench | ||
Torque Range 5 Nm | ||
Drive Shape Square | ||
Drive Size 1/4in | ||
Accuracy ±6 % | ||
Standards/Approvals DIN EN ISO 6789 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Facom Low-torque trigger wrench with ratchet offers a precision output of ± 6% and an endurance of 50,000 cycles. Its Compact design allows for easy access in tight spaces, and the 72-tooth ratchet (5°) enables smooth operation with sockets. The wrench is monosens and comes numbered with an ISO 6789 calibration certificate. It is supplied in a box with dimensions of 205 x 120 mm.
Meets DIN EN ISO 6789 ISO 6789 and NF EN ISO 6789 standards
Related links
- Facom Click Torque Wrench 1/4 in Drive, Square Drive
- Facom Click Torque Wrench 1/4 in Drive 197mm Overall
- Facom Click Torque Wrench 1/4 in Drive 300mm Overall
- Facom Click Torque Wrench 1/4 in Drive 271mm Overall
- Facom Click Torque Wrench 9 x 12 mm Drive 271mm Overall
- Facom Click Torque Wrench 12.7 mm Drive, Square Drive
- Facom Click Torque Wrench 1/4 in Drive 285mm Overall
- Facom Digital Torque Wrench 1/2 in Drive 530mm Overall
