Gedore Torque Wrench, 40 to 200 Nm, 1/2 in Drive, Square Drive, 530mm Overall
- RS Stock No.:
- 602-947
- Mfr. Part No.:
- 2641313
- Brand:
- Gedore
N
Subtotal (1 unit)*
$743.39
(exc. GST)
$817.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $743.39 |
*price indicative
- RS Stock No.:
- 602-947
- Mfr. Part No.:
- 2641313
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Torque Wrench | |
| Sub Type | Torque Wrench | |
| Torque Range | 40 to 200 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2 in | |
| Overall Length | 530mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 10 | |
| Finish | Varnish | |
| Material | Steel Tube Construction | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Torque Wrench | ||
Sub Type Torque Wrench | ||
Torque Range 40 to 200 Nm | ||
Drive Shape Square | ||
Drive Size 1/2 in | ||
Overall Length 530mm | ||
Accuracy ±3 % | ||
Scale Graduations 10 | ||
Finish Varnish | ||
Material Steel Tube Construction | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Torque wrench DREMASTER UK is a precision tool designed for controlled screw tightening within the range of 40 to 200 Nm. Engineered for both industry and trades, this adjustable tubular torque wrench features a robust construction with an integrated ratchet. It boasts an ergonomic plastic handgrip for comfortable handling, ensuring accuracy with each adjustment. Offering a maximum permissible deviation of just +/- 3%, it exceeds the standards set by DIN EN ISO 6789-2:2017 Type II Class A, providing reliable performance that professionals can trust. This wrench not only guarantees precision but is also equipped with a clear micrometre scale and a tactile release system to enhance user experience.
Adjustable torque range from 40 Nm to 200 Nm for versatile applications
Constructed from sturdy, varnished tubular steel and high quality plastic parts
Traceable test certificate included, ensuring maximum precision
Ergonomic handgrip designed for comfortable extended use
Clear graduation scales avoid reading errors in torque settings
Release system provides both tactile and audible feedback
Designed for controlled clockwise tightening, enhancing operational safety
Compact dimensions and lightweight design for easy handling
