Gedore Torque Wrench, 5 → 25 Nm, 3/8 in Drive, Double Square Drive, 244mm Overall
- RS Stock No.:
- 602-540
- Mfr. Part No.:
- 7651550
- Brand:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
$893.29
(exc. GST)
$982.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $893.29 |
*price indicative
- RS Stock No.:
- 602-540
- Mfr. Part No.:
- 7651550
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Torque Wrench | |
| Sub Type | Dial Torque Wrench | |
| Torque Range | 5 → 25 Nm | |
| Drive Shape | Double Square | |
| Drive Size | 3/8in | |
| Overall Length | 244mm | |
| Accuracy | ±4 % | |
| Finish | Silver Grey | |
| Scale Graduations | 1 | |
| Material | Aluminium (Housing) | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Torque Wrench | ||
Sub Type Dial Torque Wrench | ||
Torque Range 5 → 25 Nm | ||
Drive Shape Double Square | ||
Drive Size 3/8in | ||
Overall Length 244mm | ||
Accuracy ±4 % | ||
Finish Silver Grey | ||
Scale Graduations 1 | ||
Material Aluminium (Housing) | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore ADS 25 dial torque wrench is expertly designed for controlled tightening and verification of torque values across a spectrum of industrial applications. Featuring a dual scale of up to 200 Nm, this precision tool combines functionality with robust construction, making it an Ideal choice for professionals in diverse manufacturing sectors. Its mechanical overload protection ensures safety while maintaining accuracy within +/- 4%. With an integrated ratchet function on select models and comfortable rubber handgrips, it delivers exceptional performance and usability, ensuring that every tightening task is executed with precision and ease.
Constructed from lightweight, robust aluminium for enhanced durability
Unique dial display allows for clear, easy to read measurements
Mechanical overload protection prevents damage during use
Available in both left and right tightening directions for versatile application
EPA compliant for use in electrostatically sensitive environments
Models include ratchet function for efficient operation
Test certificate compliant with DIN EN ISO 6789 standards for reliability
- RS Stock No. 0602871
- Mfr. Part No. 7651630
Each
$893.29
- RS Stock No. 0602477
- Mfr. Part No. 7651470
Each
$832.71
- RS Stock No. 0602876
- Mfr. Part No. 7651390
Each
$832.71
- RS Stock No. 0602914
- Mfr. Part No. 7092040
Each
$780.38











