SAM Torque Tester, 3/8 in Drive, 0.01 Accuracy
- RS Stock No.:
- 900-768
- Mfr. Part No.:
- DYC-50N
- Brand:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
$3,607.59
(exc. GST)
$3,968.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,607.59 |
*price indicative
- RS Stock No.:
- 900-768
- Mfr. Part No.:
- DYC-50N
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Digital | No | |
| Product Type | Torque Tester | |
| Drive Size | 3/8in | |
| Accuracy | 0.01 | |
| Minimum Torque - Nm | 5nm | |
| Maximum Torque - Nm | 50nm | |
| Standards/Approvals | NF ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Digital No | ||
Product Type Torque Tester | ||
Drive Size 3/8in | ||
Accuracy 0.01 | ||
Minimum Torque - Nm 5nm | ||
Maximum Torque - Nm 50nm | ||
Standards/Approvals NF ISO 1174-1 | ||
- COO (Country of Origin):
- FR
The SAM sensors for dyb electronic torque meter deliver exceptional precision for torque measurement in metrology laboratories, providing reliable performance for various applications, including compliance with international standards.
Impedance of 2,000 ohms ensures compatibility with diverse systems
Sensitivity of 1.5 mV/V (full scale) enhances measurement accuracy
Power supply requirement of 4 VDC supports efficient operation
Compact dimensions of 57x44x43 mm facilitate versatile mounting options
Guarantee applies for a limited period, ensuring quality and reliability
