SAM Torque Tester, 1/4 in Drive, 0.01 Accuracy
- RS Stock No.:
- 900-766
- Mfr. Part No.:
- DYC-10N
- Brand:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
$3,012.69
(exc. GST)
$3,313.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,012.69 |
*price indicative
- RS Stock No.:
- 900-766
- Mfr. Part No.:
- DYC-10N
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torque Tester | |
| Digital | No | |
| Drive Size | 1/4in | |
| Accuracy | 0.01 | |
| Maximum Torque - Nm | 10nm | |
| Minimum Torque - Nm | 1nm | |
| Standards/Approvals | NF ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torque Tester | ||
Digital No | ||
Drive Size 1/4in | ||
Accuracy 0.01 | ||
Maximum Torque - Nm 10nm | ||
Minimum Torque - Nm 1nm | ||
Standards/Approvals NF ISO 1174-1 | ||
- COO (Country of Origin):
- FR
The SAM high precision torque sensor designed specifically for metrology laboratories, ensuring accurate measurements for cutting-edge applications.
Impedance of 2,000 ohms provides consistent performance
Sensitivity of 1.5 mV/V (full scale) allows for precise readings
Operates on a power supply of 4 VDC for effective functionality
Integrated temperature compensation enhances measurement accuracy
