SAM Digital Torque Tester, 0.01 Accuracy
- RS Stock No.:
- 900-765
- Mfr. Part No.:
- DYB
- Brand:
- SAM
N
Subtotal (1 unit)*
$4,017.59
(exc. GST)
$4,419.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,017.59 |
*price indicative
- RS Stock No.:
- 900-765
- Mfr. Part No.:
- DYB
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torque Tester | |
| Digital | Yes | |
| Accuracy | 0.01 | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torque Tester | ||
Digital Yes | ||
Accuracy 0.01 | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- FR
The SAM offers an electronic torquemeter designed to verify torque wrenches periodically. It features a precise display that ensures accurate readings, supporting various measurement modes for versatile usage.
Precision of +/- 1% of the measured Value ensures reliable readings
Stores up to 250 torque values for easy recall
Supports multilingual menu options in French and English
Includes both RS232 and analogue outputs for connectivity
Offers a battery life of 55 hours with a 9V battery
