SAM Adjustable Torque Screwdriver, 1 → 6Nm, 230 mm Drive
- RS Stock No.:
- 221-5234
- Mfr. Part No.:
- 41
- Brand:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-5234
- Mfr. Part No.:
- 41
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Torque Range | 1 → 6Nm | |
| Type | Adjustable | |
| Drive Size | 230 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Torque Range 1 → 6Nm | ||
Type Adjustable | ||
Drive Size 230 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The SAM Outillage Declutchable Torque Screwdriver 1-6 Nm 1/4 '' Square is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material
