Gedore Torque Multiplier
- RS Stock No.:
- 602-970
- Mfr. Part No.:
- 2653184
- Brand:
- Gedore
N
Subtotal (1 unit)*
$3,814.62
(exc. GST)
$4,196.08
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $3,814.62 |
*price indicative
- RS Stock No.:
- 602-970
- Mfr. Part No.:
- 2653184
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Torque Multiplier | |
| Weight | 1.74kg | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Torque Multiplier | ||
Weight 1.74kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Reaction ARM L-form for DVV is engineered to enhance your mechanical tasks with precision and ease. Designed for straight applications, this sturdy ARM features an adjustable reaction square, making it Ideal for various settings. Crafted from a combination of light metal and steel forged material, it balances weight and durability effectively. With a total length of 230 mm and a net weight of 1.737 kg, the reaction ARM is a robust yet manageable tool for professionals seeking reliability. The thoughtful design includes a height of the flange ring at 30 mm and an outer diameter of 88 mm, ensuring it fits perfectly into the workspace while maintaining optimal performance.
Straight pattern design optimises functionality for straightforward tasks
Adjustable reaction square allows versatile application across different scenarios
Constructed from light metal and steel forged materials to ensure durability
Compact at 230 mm total length for easy handling in various environments
Flange ring height of 30 mm provides stability during use
Outer diameter of 88 mm ensures a secure fit in standard setups
Designed to accommodate a height square of 37 mm, enhancing compatibility
