Nuvotem Talema 230 V ac 115 V ac Toroidal Transformer 1 Output 50

Subtotal (1 unit)*

$164.39

(exc. GST)

$180.83

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location
Units
Per unit
1 +$164.39

*price indicative

RS Stock No.:
361-6355
Mfr. Part No.:
58-0050-115-D
Brand:
Nuvotem Talema
Find similar products by selecting one or more attributes.
Select all

Brand

Nuvotem Talema

Primary Voltage

230 V ac

Product Type

Toroidal Transformer

Secondary Voltage

115 V ac

Number of Outputs

1

Secondary Current

435mA

Power

50

Weight

6kg

Diameter

80mm

Mount Type

DIN Rail

Series

58-XXX-XXX-x

Height

43mm

Standards/Approvals

No

Toroidal Transformers DIN Rail Mounting


This series of toroidal transformers from Nuvotem Talema offer a compact solution with relatively low weight in comparison to traditional lamination types. Offering very low induced noise and a low radiated magnetic field, these toroidal transformers are manufactured to very high quality.

Suitable for use with 35mm DIN rail and snaps on easily

200mm (approx.) flying leads

Flying leads fitted with connector block

Double insulated primary lead outs

Low induced noise (hum)

High quality manufacturing and testing in accordance to EN60742, EN60065, VDE0551, VDE0550 and BS415

Standards

EN60742; EN60065; BS415; VDE0551; VDE0550

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy