Nuvotem Talema 400 V ac ±55 V ac Toroidal Transformer 1 Output 75 VA, BS415 Class II, VDE0551 Class II, EN60065 Class II
- RS Stock No.:
- 310-3332
- Mfr. Part No.:
- SFB0075-400-55
- Brand:
- Nuvotem Talema
This image is representative of the product range
Subtotal (1 unit)*
$226.52
(exc. GST)
$249.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 24 | $226.52 |
| 25 + | $222.57 |
*price indicative
- RS Stock No.:
- 310-3332
- Mfr. Part No.:
- SFB0075-400-55
- Brand:
- Nuvotem Talema
Select all | Attribute | Value |
|---|---|---|
| Brand | Nuvotem Talema | |
| Product Type | Toroidal Transformer | |
| Primary Voltage | 400 V ac | |
| Secondary Voltage | ±55 V ac | |
| Number of Outputs | 1 | |
| Secondary Current | 682mA | |
| Power | 75VA | |
| Weight | 950g | |
| Minimum Operating Frequency | 50Hz | |
| Minimum Operating Temperature | 105°C | |
| Maximum Operating Frequency | 60Hz | |
| Winding Type | Centre Tapped | |
| Toroid Centre | 66 x 30 mm | |
| Mount Type | Chassis | |
| Maximum Operating Temperature | 180°C | |
| Series | SFB0075 | |
| Termination Type | Screw | |
| Height | 83mm | |
| Standards/Approvals | BS415 Class II, VDE0551 Class II, EN60065 Class II (IEC65), EN60742 Class II, EN60950 Class II, VDE0550 Class II | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Product Type Toroidal Transformer | ||
Primary Voltage 400 V ac | ||
Secondary Voltage ±55 V ac | ||
Number of Outputs 1 | ||
Secondary Current 682mA | ||
Power 75VA | ||
Weight 950g | ||
Minimum Operating Frequency 50Hz | ||
Minimum Operating Temperature 105°C | ||
Maximum Operating Frequency 60Hz | ||
Winding Type Centre Tapped | ||
Toroid Centre 66 x 30 mm | ||
Mount Type Chassis | ||
Maximum Operating Temperature 180°C | ||
Series SFB0075 | ||
Termination Type Screw | ||
Height 83mm | ||
Standards/Approvals BS415 Class II, VDE0551 Class II, EN60065 Class II (IEC65), EN60742 Class II, EN60950 Class II, VDE0550 Class II | ||
Control Panel Toroidal SFB Series
Toroidal
Approvals
Standards
Related links
- Nuvotem Talema 400 V ac ±12 V ac Toroidal Transformer 1 Output 75 VA EN60065 Class II (IEC65),
- Nuvotem Talema 400 V ac ±12 V ac Toroidal Transformer 1 Output 75 VA VDE0470 Part 1, VDE0106
- Nuvotem Talema 400 V ac ±24 V ac Toroidal Transformer 1 Output 500 VA VDE0550 Class II, BS415 Class
- Nuvotem Talema 230 V ac ±24 V ac Toroidal Transformer 1 Output 75 VA VDE0551 Class II, EN60065 Class
- Nuvotem Talema 400 V ac ±12 V ac Toroidal Transformer 1 Output 160 VA EN60950 Class II, BS415 Class
- Nuvotem Talema 230 V ac 2 x 9 V ac Toroidal Transformer 2 Output 7 VA VDE0551 Class II, BS415
- Nuvotem Talema 230 V ac ±24 V ac Toroidal Transformer 1 Output 160 VA VDE0551 Class II, VDE0550 Class
- Nuvotem Talema 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 7 VA under file no. E145880, VDE0551
