Nuvotem Talema 230 V, 460 V ac, 400 V 0 → 115 V ac Toroidal Transformer 2 Output 1 kVA, UL5085, UL506, EN61558,
- RS Stock No.:
- 249-6378
- Mfr. Part No.:
- 93901-P3S1
- Brand:
- Nuvotem Talema
Get a bulk buy discount
Add 3 more to save $1,123.83
View bulk pricing optionsSubtotal (1 unit)*
$2,484.91
(exc. GST)
$2,733.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $2,484.91 | - |
| 3 - 4 | $2,110.30 | $1,123.83 |
| 5 - 9 | $1,835.58 | $3,246.65 |
| 10 + | $1,673.25 | $8,116.60 |
*price indicative
- RS Stock No.:
- 249-6378
- Mfr. Part No.:
- 93901-P3S1
- Brand:
- Nuvotem Talema
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nuvotem Talema | |
| Product Type | Toroidal Transformer | |
| Primary Voltage | 230 V, 460 V ac, 400 V | |
| Secondary Voltage | 0 → 115 V ac | |
| Number of Outputs | 2 | |
| Secondary Current | 4.35A | |
| Power | 1kVA | |
| Weight | 7.5kg | |
| Minimum Operating Frequency | 50Hz | |
| Winding Type | Primary Winding, Secondary Winding | |
| Minimum Operating Temperature | 105°C | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Screw | |
| Maximum Operating Temperature | 180°C | |
| Termination Type | Screw | |
| Series | ICT | |
| Standards/Approvals | UL5085, UL506, EN61558, EN60065 | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Product Type Toroidal Transformer | ||
Primary Voltage 230 V, 460 V ac, 400 V | ||
Secondary Voltage 0 → 115 V ac | ||
Number of Outputs 2 | ||
Secondary Current 4.35A | ||
Power 1kVA | ||
Weight 7.5kg | ||
Minimum Operating Frequency 50Hz | ||
Winding Type Primary Winding, Secondary Winding | ||
Minimum Operating Temperature 105°C | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Screw | ||
Maximum Operating Temperature 180°C | ||
Termination Type Screw | ||
Series ICT | ||
Standards/Approvals UL5085, UL506, EN61558, EN60065 | ||
The Nuvotem Talema heavy duty industrial control toroidal transformer having power rating of 1000VA. It is designed and manufactured to conform to the requirements of EN61558 Class II, Non-Short-Circuit-Proof EN60065 Class II (IEC65).
Insulation between windings Class B (130°C)
Connection lead insulation Class A (105°C)
Nominal no load voltage of 0-120V
Related links
- Nuvotem Talema 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 15 VA EN60065, EN61558 (DEKRA
- Nuvotem Talema 230 V ac 2 x 9 V ac Toroidal Transformer 2 Output 50 VA UL506 EN60065,
- Nuvotem Talema 230 V ac 2 x 25 V ac Toroidal Transformer 2 Output 160 VA VDE0550 EN61558 DEKRA
- Nuvotem Talema 230 V ac 2 x 25 V ac Toroidal Transformer 2 Output 50 VA EN60065 UL506 UL5
- Nuvotem Talema 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 120 VA VDE0550 UL506 UL5
- Nuvotem Talema 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 160 VA BS415 VDE0550 EN61558
- Nuvotem Talema 230 V ac 11.8 V ac Toroidal Transformer 1 Output UL506
- Nuvotem Talema 230 V ac 12 V ac Toroidal Transformer 2 Output 15 VA BS415 UL506 EN60065
