Nuvotem Talema 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 7 VA, UL, IEC
- RS Stock No.:
- 223-9216
- Mfr. Part No.:
- 70033K
- Brand:
- Nuvotem Talema
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$46.56
(exc. GST)
$51.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $46.56 |
| 10 - 24 | $45.79 |
| 25 - 49 | $43.81 |
| 50 - 99 | $42.87 |
| 100 + | $41.96 |
*price indicative
- RS Stock No.:
- 223-9216
- Mfr. Part No.:
- 70033K
- Brand:
- Nuvotem Talema
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nuvotem Talema | |
| Primary Voltage | 230 V ac | |
| Product Type | Toroidal Transformer | |
| Secondary Voltage | 2 x 15 V ac | |
| Number of Outputs | 2 | |
| Secondary Current | 233mA | |
| Weight | 174g | |
| Power | 7VA | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Toroid Centre | Potted | |
| Winding Type | Dual Primary | |
| Mount Type | PCB | |
| Maximum Operating Temperature | 60°C | |
| Termination Type | Pin | |
| Series | 70000 | |
| Standards/Approvals | UL, IEC | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Primary Voltage 230 V ac | ||
Product Type Toroidal Transformer | ||
Secondary Voltage 2 x 15 V ac | ||
Number of Outputs 2 | ||
Secondary Current 233mA | ||
Weight 174g | ||
Power 7VA | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Toroid Centre Potted | ||
Winding Type Dual Primary | ||
Mount Type PCB | ||
Maximum Operating Temperature 60°C | ||
Termination Type Pin | ||
Series 70000 | ||
Standards/Approvals UL, IEC | ||
Miniature Encapsulated PCB Mount 115/230Vac Primary Transformers
This series of fully encapsulated PCB mounting toroidal transformers feature twin 115 V ac 50/60Hz primary windings that can be connected in series to a 230 V supply or in parallel for 115 V supplies. With a low weight and compact size, these toroidal transformers are ideal where space is at a premium, offering low magnetic interference, low noise and high efficiency. An M4 central bush allows for easy mounting
Low profile compact design
Fully encapsulated to UL94-V0
Extremely low level of radiated magnetic field
Extremely low level of hum and noise
High efficiency and low temperature rise
Ease of mounting
100% electrical and flash tested
Encapsulated – Toroidal
Note
Fixing screws not provided
Approvals
UL recognised, VDE
Standards
EN60950, VDE0805, UL506, UL1950, UL6500
Related links
- Nuvotem Talema 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 7 VA IEC
- Nuvotem Talema 230 V ac 2 x 9 V ac Toroidal Transformer 2 Output 7 VA IEC
- Nuvotem Talema 230 V ac 2 x 7 V ac Toroidal Transformer 2 Output 7 VA IEC
- Nuvotem Talema 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 3.2 VA IEC
- Nuvotem Talema 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 5 VA IEC
- Nuvotem Talema 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 1.6 VA IEC
- Nuvotem Talema 230 V ac 2 x 7 V ac Toroidal Transformer 2 Output 15 VA IEC
- Nuvotem Talema 230 V ac UL, IEC
