Nuvotem Talema 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 3.2 VA, UL, IEC

Subtotal (1 unit)*

$64.93

(exc. GST)

$71.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.93

*price indicative

RS Stock No.:
223-9092
Mfr. Part No.:
70014K
Brand:
Nuvotem Talema
Find similar products by selecting one or more attributes.
Select all

Brand

Nuvotem Talema

Primary Voltage

230 V ac

Product Type

Toroidal Transformer

Secondary Voltage

2 x 18 V ac

Number of Outputs

2

Secondary Current

89mA

Power

3.2VA

Weight

110g

Minimum Operating Frequency

50Hz

Toroid Centre

Potted

Winding Type

Dual Primary

Maximum Operating Frequency

60Hz

Maximum Operating Temperature

60°C

Mount Type

PCB

Series

70000

Termination Type

Pin

Standards/Approvals

UL, IEC

Miniature Encapsulated PCB Mount 115/230Vac Primary Transformers


This series of fully encapsulated PCB mounting toroidal transformers feature twin 115 V ac 50/60Hz primary windings that can be connected in series to a 230 V supply or in parallel for 115 V supplies. With a low weight and compact size, these toroidal transformers are ideal where space is at a premium, offering low magnetic interference, low noise and high efficiency. An M4 central bush allows for easy mounting

Low profile compact design

Fully encapsulated to UL94-V0

Extremely low level of radiated magnetic field

Extremely low level of hum and noise

High efficiency and low temperature rise

Ease of mounting

100% electrical and flash tested

Encapsulated – Toroidal


Note

Fixing screws not provided

Approvals

UL recognised, VDE

Standards

EN60950, VDE0805, UL506, UL1950, UL6500

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy