Nuvotem Talema 230V ac, 2 x 15V ac Toroidal Transformer, 225VA 2 Output

This image is representative of the product range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
223-8140
Mfr. Part No.:
0225P1-2-015
Brand:
Nuvotem Talema
Find similar products by selecting one or more attributes.
Select all

Brand

Nuvotem Talema

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 15V ac

Power Rating

225VA

Number of Outputs

2

Secondary Current

7.5A

Height

47mm

Weight

1.9kg

Diameter

112mm

Dimensions

112 (Dia.) x 47mm

Maximum Operating Frequency

450Hz

Termination Type

Copper Conductor Termination Wire

Isolation Voltage

4.5kV ac

Maximum Temperature

+120°C

Minimum Temperature

0°C

COO (Country of Origin):
CZ

Approvals

UL 506; EN 61558

Standards

EN61558; EN60950; EN60065; BS415

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy