RS PRO 230 V ac 2 x 25 V ac Toroidal Transformer 2 Output 160 VA
- RS Stock No.:
- 173-0149
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 8 units)*
$926.97
(exc. GST)
$1,019.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 8 - 8 | $115.871 | $926.97 |
| 16 - 24 | $112.975 | $903.80 |
| 32 + | $111.239 | $889.91 |
*price indicative
- RS Stock No.:
- 173-0149
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Toroidal Transformer | |
| Primary Voltage | 230 V ac | |
| Secondary Voltage | 2 x 25 V ac | |
| Number of Outputs | 2 | |
| Secondary Current | 3.2A | |
| Weight | 1.7kg | |
| Power | 160VA | |
| Diameter | 109mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Height | 46mm | |
| Termination Type | Copper Conductor | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Toroidal Transformer | ||
Primary Voltage 230 V ac | ||
Secondary Voltage 2 x 25 V ac | ||
Number of Outputs 2 | ||
Secondary Current 3.2A | ||
Weight 1.7kg | ||
Power 160VA | ||
Diameter 109mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Height 46mm | ||
Termination Type Copper Conductor | ||
Standards/Approvals No | ||
Toroid open wound dual 115V primary
High quality open style toroidal transformers with dual 115Vac 50/60Hz primary windings and twin secondary windings which may be connected in series or parallel or used independently.
Features & Benefits
• Small size and low weight compared with traditional stacked lamination types;• Extremely low level of radiated magnetic field;• Very low induced noise (hum);• Very low iron loss;• Double insulated primary leads
Note
Mounting hardware is not supplied, available seperately
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Related links
- RS PRO 230 V ac 2 x 25 V ac Toroidal Transformer 2 Output 160 VA
- Nuvotem Talema 230 V ac 2 x 25 V ac Toroidal Transformer 2 Output 160 VA VDE0550 EN61558 UL506
- Nuvotem Talema 230 V ac 2 x 25 V ac Toroidal Transformer 2 Output 160 VA VDE0550 EN61558 DEKRA
- Nuvotem Talema 230 V ac RoHS
- RS PRO 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 160 VA
- RS PRO 230 V ac 2 x 30 V ac Toroidal Transformer 2 Output 160 VA
- RS PRO 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 160 VA RoHS EN 61558 Class II,
- RS PRO 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 160 VA EN 61558 Class II RoHS, IEC
