RS PRO 230 V ac 2 x 9 V ac Toroidal Transformer 2 Output 15 VA, EN 60065, UL 506, EN 61558-1, UL 5085-1
- RS Stock No.:
- 123-4008
- Brand:
- RS PRO
Subtotal (1 unit)*
$83.64
(exc. GST)
$92.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.64 |
*price indicative
- RS Stock No.:
- 123-4008
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage | 230 V ac | |
| Product Type | Toroidal Transformer | |
| Secondary Voltage | 2 x 9 V ac | |
| Number of Outputs | 2 | |
| Power | 15VA | |
| Weight | 300g | |
| Diameter | 63mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Surface | |
| Termination Type | Wire | |
| Height | 35mm | |
| Standards/Approvals | EN 60065, UL 506, EN 61558-1, UL 5085-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage 230 V ac | ||
Product Type Toroidal Transformer | ||
Secondary Voltage 2 x 9 V ac | ||
Number of Outputs 2 | ||
Power 15VA | ||
Weight 300g | ||
Diameter 63mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Surface | ||
Termination Type Wire | ||
Height 35mm | ||
Standards/Approvals EN 60065, UL 506, EN 61558-1, UL 5085-1 | ||
RS Pro Encapsulated Transformers Single Primary Winding15VA-500VA
RS Pro High-quality encapsulated toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings can be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.
Features
Fully encapsulated to UL94-V0
Case material meets UL94-V0, Nylon 6.6
Small size and low weight compared with traditional stacked lamination types
Low induced noise (hum)
Low iron loss
Double insulated primary leads
Low surface temperature
Fixing bolt not included
100% electrical and flash tested
Toroidal Encapsulated 230Vac Primary 15VA to 500VA
Standards
UL506
UL5085-1
EN61558-1 Class II
EN60065 Class II
UL5085-1
EN61558-1 Class II
EN60065 Class II
Related links
- RS PRO 230 V ac 2 x 40 V ac Toroidal Transformer 2 Output 500 VA UL 506 UL 5085-1
- RS PRO 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 15 VA UL 506 EN 61558-1
- RS PRO 230 V ac 2 x 30 V ac Toroidal Transformer 2 Output 500 VA EN 60065 EN 61558-1
- Nuvotem Talema 230 V ac 2 x 9 V ac Toroidal Transformer 2 Output 15 VA UL 506 EN 61558
- Nuvotem Talema 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 80 VA UL 5085, UL 506
- Nuvotem Talema 230 V ac ±12 V ac Toroidal Transformer 1 Output 500 VA EN 60065, UL 5085
- Nuvotem Talema 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 80 VA EN 60065, UL 5085
- Nuvotem Talema 230 V ac 2 x 25 V ac Toroidal Transformer 2 Output 225 VA EN 60065, UL 5085
