RS PRO 230 V ac 2 x 50 V ac Toroidal Transformer 2 Output 625, UL506, EN615581 Class II, EN60065 Class II, UL51
- RS Stock No.:
- 123-4000
- Brand:
- RS PRO
Subtotal (1 unit)*
$369.46
(exc. GST)
$406.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $369.46 |
*price indicative
- RS Stock No.:
- 123-4000
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage | 230 V ac | |
| Product Type | Toroidal Transformer | |
| Secondary Voltage | 2 x 50 V ac | |
| Number of Outputs | 2 | |
| Weight | 4.3kg | |
| Power | 625 | |
| Diameter | 136mm | |
| Minimum Operating Frequency | 50Hz | |
| Winding Type | Dual Secondary, Single Primary | |
| Minimum Operating Temperature | 105°C | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Surface | |
| Maximum Operating Temperature | 180°C | |
| Termination Type | Wire | |
| Height | 68mm | |
| Standards/Approvals | UL506, EN615581 Class II, EN60065 Class II, UL51 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage 230 V ac | ||
Product Type Toroidal Transformer | ||
Secondary Voltage 2 x 50 V ac | ||
Number of Outputs 2 | ||
Weight 4.3kg | ||
Power 625 | ||
Diameter 136mm | ||
Minimum Operating Frequency 50Hz | ||
Winding Type Dual Secondary, Single Primary | ||
Minimum Operating Temperature 105°C | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Surface | ||
Maximum Operating Temperature 180°C | ||
Termination Type Wire | ||
Height 68mm | ||
Standards/Approvals UL506, EN615581 Class II, EN60065 Class II, UL51 | ||
RS Pro Open Style Toroidal Transformers 300VA-1000VA
RS Pro High-quality open toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings can be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.
Standards
UL506
UL5085-1
EN61558-1 Class II
EN60065 Class II
UL5085-1
EN61558-1 Class II
EN60065 Class II
Related links
- RS PRO 230 V ac 2 x 25 V ac Toroidal Transformer 2 Output EN615581 Class II UL51
- RS PRO 230 V ac 2 x 40 V ac Toroidal Transformer 2 Output 1000 VA EN615581 Class II UL51
- RS PRO 230 V ac 2 x 25 V ac Toroidal Transformer 2 Output 500 VA UL51 EN615581 Class II
- RS PRO 2 x 115 V ac 2 x 55 V ac Toroidal Transformer 2 Output EN615581 Class II EN60065 Class II
- RS PRO 230 V ac 2 x 35 V ac Toroidal Transformer 2 Output 500 VA EN615581 Class II EN60065 Class II
- RS PRO 230 V ac 2 x 35 V ac Toroidal Transformer 2 Output UL51 EN615581 Class II
- RS PRO 230 V ac 2 x 35 V ac Toroidal Transformer 2 Output UL506 UL51
- RS PRO 230 V ac 2 x 6 V ac Toroidal Transformer 2 Output 500 VA EN615581 Class II, EN60065 Class II
