Block 2 x 115 V ac 2 x 6 V ac Toroidal Transformer 2 Output 40 VA, cURus, UL, RoHS, EAC
- RS Stock No.:
- 123-3094
- Mfr. Part No.:
- RKD 40/2x6
- Brand:
- Block
Subtotal (1 unit)*
$135.02
(exc. GST)
$148.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.02 |
*price indicative
- RS Stock No.:
- 123-3094
- Mfr. Part No.:
- RKD 40/2x6
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | Toroidal Transformer | |
| Primary Voltage | 2 x 115 V ac | |
| Secondary Voltage | 2 x 6 V ac | |
| Number of Outputs | 2 | |
| Weight | 520g | |
| Power | 40VA | |
| Diameter | 74mm | |
| Minimum Operating Frequency | 50Hz | |
| Winding Type | Dual Secondary | |
| Toroid Centre | Open | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Surface | |
| Maximum Operating Temperature | 40°C | |
| Termination Type | Wire | |
| Height | 33mm | |
| Series | RKD | |
| Standards/Approvals | cURus, UL, RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type Toroidal Transformer | ||
Primary Voltage 2 x 115 V ac | ||
Secondary Voltage 2 x 6 V ac | ||
Number of Outputs 2 | ||
Weight 520g | ||
Power 40VA | ||
Diameter 74mm | ||
Minimum Operating Frequency 50Hz | ||
Winding Type Dual Secondary | ||
Toroid Centre Open | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Surface | ||
Maximum Operating Temperature 40°C | ||
Termination Type Wire | ||
Height 33mm | ||
Series RKD | ||
Standards/Approvals cURus, UL, RoHS, EAC | ||
- COO (Country of Origin):
- DE
RKD Toroidal Transformers dual 115Vac input
High quality open style toroidal transformers with dual 115Vac 50/60Hz primary and secondary windings which may be connected in series or parallel or used independently.
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Supplied with mounting kit
Insulation Class B
Supplied with
Mounting Kit
Related links
- Block 2 x 115 V ac 2 x 9 V ac Toroidal Transformer 2 Output 40 VA UL EAC
- Block 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 40 VA RoHS EAC
- Block 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 40 VA RoHS UL
- Block 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 330 VA UL EAC
- Block 2 x 115 V ac 2 x 6 V ac Toroidal Transformer 2 Output 15 VA RoHS UL
- Block 2 x 115 V ac 2 x 30 V ac Toroidal Transformer 2 Output 100 VA RoHS EAC
- Block 230 V ac 2 x 30 V ac Toroidal Transformer 2 Output 625 VA RoHS EAC
- Block 230 V ac 2 x 24 V ac Toroidal Transformer 2 Output 40 VA UL cURus
