RS PRO 2 x 115 V ac 2 x 30 V ac Toroidal Transformer 2 Output 500, UL506, IEC/BS/EN 61558-2-6, AS/NZS 61558.2.6, AS/NZS
- RS Stock No.:
- 117-6072
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$402.88
(exc. GST)
$443.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $402.88 | - |
| 10 - 49 | $393.01 | 2% |
| 50 + | $323.45 | 19% |
*price indicative
- RS Stock No.:
- 117-6072
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Toroidal Transformer | |
| Primary Voltage | 2 x 115 V ac | |
| Secondary Voltage | 2 x 30 V ac | |
| Number of Outputs | 2 | |
| Power | 500 | |
| Weight | 8.4kg | |
| Diameter | 172mm | |
| Minimum Operating Frequency | 50Hz | |
| Winding Type | Dual Secondary, Dual Primary | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Termination Type | Termination Wire | |
| Height | 85mm | |
| Standards/Approvals | UL506, IEC/BS/EN 61558-2-6, AS/NZS 61558.2.6, AS/NZS 61558.1, IEC/BS/EN 61558-1, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Toroidal Transformer | ||
Primary Voltage 2 x 115 V ac | ||
Secondary Voltage 2 x 30 V ac | ||
Number of Outputs 2 | ||
Power 500 | ||
Weight 8.4kg | ||
Diameter 172mm | ||
Minimum Operating Frequency 50Hz | ||
Winding Type Dual Secondary, Dual Primary | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Termination Type Termination Wire | ||
Height 85mm | ||
Standards/Approvals UL506, IEC/BS/EN 61558-2-6, AS/NZS 61558.2.6, AS/NZS 61558.1, IEC/BS/EN 61558-1, CE, RoHS | ||
- COO (Country of Origin):
- PL
Toroidal Transformers Open 80VA -3000VA
RS Pro offer these open style toroidal transformers designed for use in control circuits and general applications. These high-quality toroidal transformers have low loss and low noise toroidal core. The transformers incorporate primary windings and twin secondary windings which can be connected in series or parallel or used independently.
Features
Environmentally friendly, low energy dissipation
High efficiency, low regulation design
100% electrical and flash tested
Related links
- RS PRO 2 x 115 V ac 2 x 24 V ac Toroidal Transformer 2 Output 1000 VA CE AS/NZS 61558.2.6,
- RS PRO 2 x 115 V ac 2 x 55 V ac Toroidal Transformer 2 Output 50 VA IEC BS EN 61558-2-6
- RS PRO 2 x 115 V ac 2 x 40 V ac Toroidal Transformer 2 Output 1000 VA IEC/BS/EN 61558-1
- RS PRO 2 x 115 V ac 2 x 24 V ac Toroidal Transformer 2 Output 1000 VA IEC/BS/EN 61558-1
- RS PRO 2 x 115 V ac 2 x 24 V ac Toroidal Transformer 2 Output 1000 VA AS/NZS 61558.1
- RS PRO 2 x 115 V ac 2 x 55 V ac Toroidal Transformer 2 Output 50 VA UL506 CE, BS EN
- RS PRO 2 Output 1000 VA Chassis Mount Transformer CE IEC/BS/EN 61558-1, IEC/BS/EN
- RS PRO 2 x 115 V ac 2 x 55 V ac Toroidal Transformer 2 Output 50 VA CE BS EN 61558-1, AS NZS
