RS PRO 2 x 115 V ac 2 x 24 V ac Toroidal Transformer 2 Output 250 VA, IEC 61558-2-6
- RS Stock No.:
- 117-6061
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$197.38
(exc. GST)
$217.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $197.38 | - |
| 10 - 49 | $187.86 | 4% |
| 50 + | $154.61 | 21% |
*price indicative
- RS Stock No.:
- 117-6061
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Toroidal Transformer | |
| Primary Voltage | 2 x 115 V ac | |
| Secondary Voltage | 2 x 24 V ac | |
| Number of Outputs | 2 | |
| Power | 250VA | |
| Weight | 2.4kg | |
| Diameter | 115mm | |
| Minimum Operating Frequency | 50Hz | |
| Winding Type | Dual Primary | |
| Maximum Operating Frequency | 60Hz | |
| Toroid Centre | Open | |
| Maximum Operating Temperature | 105°C | |
| Mount Type | Surface | |
| Termination Type | Termination Wire | |
| Height | 52mm | |
| Standards/Approvals | IEC 61558-2-6 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Toroidal Transformer | ||
Primary Voltage 2 x 115 V ac | ||
Secondary Voltage 2 x 24 V ac | ||
Number of Outputs 2 | ||
Power 250VA | ||
Weight 2.4kg | ||
Diameter 115mm | ||
Minimum Operating Frequency 50Hz | ||
Winding Type Dual Primary | ||
Maximum Operating Frequency 60Hz | ||
Toroid Centre Open | ||
Maximum Operating Temperature 105°C | ||
Mount Type Surface | ||
Termination Type Termination Wire | ||
Height 52mm | ||
Standards/Approvals IEC 61558-2-6 | ||
- COO (Country of Origin):
- PL
Toroidal Transformers Open 80VA -3000VA
RS Pro offer these open style toroidal transformers designed for use in control circuits and general applications. These high-quality toroidal transformers have low loss and low noise toroidal core. The transformers incorporate primary windings and twin secondary windings which can be connected in series or parallel or used independently.
Features
Environmentally friendly, low energy dissipation
High efficiency, low regulation design
100% electrical and flash tested
Related links
- RS PRO 2 x 115 V ac 2 x 24 V ac Toroidal Transformer 2 Output 400 VA, IEC 61558-2-6
- RS PRO 2 x 115 V ac 2 x 12 V ac Toroidal Transformer 2 Output 100 VA, IEC 61558-2-6
- Block 2 Output 250 VA Chassis Mount Transformer IEC 61558-2-2 CSA 22.2 No.66, DIN EN
- RS PRO 2 x 115 V ac 2 x 55 V ac Toroidal Transformer 2 Output 50 VA UL506 CE, BS EN
- RS PRO 2 x 115 V ac 2 x 24 V ac Toroidal Transformer 2 Output 1000 VA IEC/BS/EN 61558-1
- RS PRO 2 x 115 V ac 2 x 40 V ac Toroidal Transformer 2 Output 1000 VA IEC/BS/EN 61558-1
- Block 230 V ac RoHS, UL
- Block 2 x 115 V ac 2 x 115 V ac Toroidal Transformer 2 Output 3000 VA EN 61558-2-6 DIN EN
