Petzl Classic LED Head Torch Black 100 lm

Stock information currently inaccessible
RS Stock No.:
812-5400
Mfr. Part No.:
E93HNE
Brand:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Torch Style

Head Torch

Rechargeable

No

Lamp Type

LED

Luminosity

100 lm

Batteries

AAA

Case Material

Plastic

Model

TIKKA

Hazardous Area

No

Range

50 m

Beam Type

Flood

Colour

Black

Weight with Batteries

85g

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy