Led Lenser M3R LED Torch Black - Rechargeable 220 lm, 100 mm
- RS Stock No.:
- 808-7718
- Mfr. Part No.:
- M3R
- Brand:
- Led Lenser
- RS Stock No.:
- 808-7718
- Mfr. Part No.:
- M3R
- Brand:
- Led Lenser
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
M3R Rechargeable Pocket Torch
The Ledlenser M3R is their smallest rechargeable hand torch, it weighs only 45 gr, but still delivers an incredible 220 lumens. This pocket torch combines patented Advanced Focus System optics and micro-controlled Smart Light Technology for a high quality flood to spot beam and choice of three light modes: power, low power and defence strobe. The selection of light or focus on this torch is controlled by a simple push button Dynamic Switch at one end and single handed speed focus at the other end. The M3R torch features an anodised metal casing, with hard gold plated battery contacts for great durability and power transmission. This pocket torch measures only 4 inches in length and it will easily clip into a shirt pocket or overalls, The M3R can be charged by mains or USB, making it the perfect torch for travel and jobs on the go. The torch is supplied with wrist strap, belt pouch, clip, charger and a Lithium-ion rechargeable battery.
Features and Benefits
Ledlensers smallest rechargeable hand torch
Energy efficient CREE Power LED Light Chip
220 Lumens
Advanced Focus System™ Optics.
Patented reflector and lens combination for intense spot or flawless flood illumination
Smart Light Technology™. Micro-chip controlled light options: power, low power, defence Strobe
Dynamic Switch™, Reactive, single switch control
Speed Focus™ enables smooth single-handed beam focusing
Robust, yet lightweight aircraft-grade aluminium housing
Low Battery Message System
Charging station with USB connection
Charging status light
Corrosion resistant gold plated contacts for better conductivity
IPX54 rated, water and dust resistant
Energy efficient CREE Power LED Light Chip
220 Lumens
Advanced Focus System™ Optics.
Patented reflector and lens combination for intense spot or flawless flood illumination
Smart Light Technology™. Micro-chip controlled light options: power, low power, defence Strobe
Dynamic Switch™, Reactive, single switch control
Speed Focus™ enables smooth single-handed beam focusing
Robust, yet lightweight aircraft-grade aluminium housing
Low Battery Message System
Charging station with USB connection
Charging status light
Corrosion resistant gold plated contacts for better conductivity
IPX54 rated, water and dust resistant
Supplied with
Wrist strap, belt pouch, clip, charger and a Lithium-ion rechargeable battery
Ledlenser®
Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.
Specifications
Attribute | Value |
---|---|
Torch Style | |
Rechargeable | Yes |
Lamp Type | LED |
Luminosity | 220 lm |
Case Material | Aluminium |
Batteries | Battery Pack |
Hazardous Area | No |
Model | M3R |
Range | 130 m |
Beam Type | Spot to Flood |
Length | 100 mm |
Colour | Black |
Head Diameter | 20mm |
Weight with Batteries | 46g |
Related links
- Led Lenser H14R LED Head Torch Black - Rechargeable 220 lm
- Led Lenser H7R LED Head Torch Black - Rechargeable 200 lm
- Led Lenser P14 LED Torch Black 250 lm, 198 mm
- Led Lenser P7 LED Torch Black 200 lm
- Led Lenser L7 LED Torch Black 115 lm, 133 mm
- Led Lenser T² LED LED Torch Black 240 lm, 115 mm
- Led Lenser P7QC LED LED Torch Black 320 lm, 132 mm
- LEDLENSER P7 LED Torch Black 450 lm, 130 mm