Led Lenser P7QC LED LED Torch Black 320 lm, 132 mm
- RS Stock No.:
- 808-7709
- Mfr. Part No.:
- P7QC
- Brand:
- Led Lenser
- RS Stock No.:
- 808-7709
- Mfr. Part No.:
- P7QC
- Brand:
- Led Lenser
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
P7QC Quad Colour LED Torch
The Ledlenser P7QC hand torch features four different colours light, white, red, green and blue from a single multi coloured CREE Power LED light chip. This torch doesnt have any filters, gels or mini-LEDs, just one bright coloured light that can switch from a colour to another with the simple turn of a switch. The P7QC also has a colour coded guide on the barrel to help the user making the right selection in a fraction of a second. This hand torch allows you to choose white bright for general illumination, red to preserve night vision, green for hunting at night without disturbing wildlife and blue for forensic, police work and fog. The Ledlenser P7QC also features three separate light functions: power, low power and blink, coming from micro-chip controlled smart light technology inside and activated by an end cap dynamic switch on the outside. The casing of this torch is made of robust metal and the inner gold battery contacts will keep this hand torch running for up to 25 hours. The P7QC is supplied with a belt pouch, lanyard and 4 x AAA batteries.
Easy handling, medium-sized torch
220 Lumens
Four LED light colours: White, Red, Green, Blue
Prismatic diffusor for optimum light and colour performance
Easy colour selection
Energy efficient multi-coloured CREE Power LED Light Chip
Smart Light Technology™ (SLT). Micro-chip controlled light options -Power, Low Power and Blink
Dynamic Switch™ Reactive, large single switch controls light options, easy to use with gloves on
Robust, yet lightweight aircraft-grade aluminium housing
Corrosion resistant gold plated contacts for better conductivity
IPX54 rated, water and dust resistant
220 Lumens
Four LED light colours: White, Red, Green, Blue
Prismatic diffusor for optimum light and colour performance
Easy colour selection
Energy efficient multi-coloured CREE Power LED Light Chip
Smart Light Technology™ (SLT). Micro-chip controlled light options -Power, Low Power and Blink
Dynamic Switch™ Reactive, large single switch controls light options, easy to use with gloves on
Robust, yet lightweight aircraft-grade aluminium housing
Corrosion resistant gold plated contacts for better conductivity
IPX54 rated, water and dust resistant
Supplied with
Belt pouch, lanyard and 4 x AAA batteries
Ledlenser®
Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.
Specifications
Attribute | Value |
---|---|
Rechargeable | No |
Lamp Type | LED |
Luminosity | 320 lm |
Case Material | Aluminium |
Batteries | AAA |
Hazardous Area | No |
Model | P7QC |
Range | 260 m |
Beam Type | Spot |
Length | 132 mm |
Colour | Black |
Weight with Batteries | 175g |
Related links
- LEDLENSER P7 LED Torch Black 450 lm, 130 mm
- LEDLENSER 1200 LED Torch Black 320 lm, 130 mm
- Led Lenser T² LED LED Torch Black 240 lm, 115 mm
- Ansmann M350F LED Torch Black 320 lm
- Led Lenser P7 LED Torch Black 200 lm
- Ansmann Future T300F LED Torch Black 320 lm, 234 mm
- LEDLENSER TT LED Torch Black 280 lm, 116 mm
- Led Lenser M3R LED Torch Black - Rechargeable 220 lm, 100 mm