Ansmann LED Torch Black Rechargeable 450 lm, 35.15 mm
- RS Stock No.:
- 830-879
- Mfr. Part No.:
- 1600-0710-520
- Brand:
- Ansmann
N
Subtotal (1 unit)*
$84.83
(exc. GST)
$93.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.83 |
*price indicative
- RS Stock No.:
- 830-879
- Mfr. Part No.:
- 1600-0710-520
- Brand:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Battery Type | Lithium-ion | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Housing Material | Plastic | |
| Lamp Type | LED | |
| Luminous Flux | 450lm | |
| IP Rating | IPX4 | |
| Hazardous Area Certification | No | |
| Number of Batteries | 1 | |
| Run Time | 6 h | |
| Beam Type | Focused | |
| Beam Distance | 100m | |
| Battery Supplied | Yes | |
| Series | 1600 | |
| Battery Size | 16340 | |
| Standards/Approvals | CE | |
| Weight | 72g | |
| Length | 35.15mm | |
| Colour | Black | |
| Head Diameter | 17.05mm | |
| Battery Capacity | 850mAh | |
| Wireless Charging | Yes | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Battery Type Lithium-ion | ||
Product Type Torch | ||
Rechargeable Yes | ||
Housing Material Plastic | ||
Lamp Type LED | ||
Luminous Flux 450lm | ||
IP Rating IPX4 | ||
Hazardous Area Certification No | ||
Number of Batteries 1 | ||
Run Time 6 h | ||
Beam Type Focused | ||
Beam Distance 100m | ||
Battery Supplied Yes | ||
Series 1600 | ||
Battery Size 16340 | ||
Standards/Approvals CE | ||
Weight 72g | ||
Length 35.15mm | ||
Colour Black | ||
Head Diameter 17.05mm | ||
Battery Capacity 850mAh | ||
Wireless Charging Yes | ||
- COO (Country of Origin):
- CN
The Ansmann Torch designed to deliver powerful illumination. With a focus on durability and functionality, it is ideally suited for various lighting needs.
Features a high-performance 1x 6 W SMD-LED light source in white
Light beam is focusable using an integrated lens for enhanced versatility
Offers three adjustable brightness levels high, medium, and low
