Fluke UL LED Torch 45 lm, 142 mm
- RS Stock No.:
- 728-236
- Mfr. Part No.:
- FL-45 EX
- Brand:
- Fluke
Subtotal (1 unit)*
$111.00
(exc. GST)
$122.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.00 |
*price indicative
- RS Stock No.:
- 728-236
- Mfr. Part No.:
- FL-45 EX
- Brand:
- Fluke
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Torch | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminous Flux | 45lm | |
| IP Rating | IP67 | |
| Hazardous Area Certification | UL | |
| Number of Batteries | 2 | |
| Run Time | 20 h | |
| Beam Distance | 13.1ft | |
| Series | FL-45 EX | |
| Battery Supplied | Yes | |
| Battery Size | AAA | |
| Water Resistant | Yes | |
| Width | 30mm | |
| Standards/Approvals | UL | |
| Depth | 26mm | |
| Weight | 41g | |
| Length | 142mm | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Torch | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminous Flux 45lm | ||
IP Rating IP67 | ||
Hazardous Area Certification UL | ||
Number of Batteries 2 | ||
Run Time 20 h | ||
Beam Distance 13.1ft | ||
Series FL-45 EX | ||
Battery Supplied Yes | ||
Battery Size AAA | ||
Water Resistant Yes | ||
Width 30mm | ||
Standards/Approvals UL | ||
Depth 26mm | ||
Weight 41g | ||
Length 142mm | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
