LEDLENSER Torch Accessory Kit Helmet Mount for Torch

Subtotal (1 unit)*

$41.23

(exc. GST)

$45.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.23

*price indicative

RS Stock No.:
288-9582
Mfr. Part No.:
502222
Brand:
LEDLENSER
Find similar products by selecting one or more attributes.
Select all

Brand

LEDLENSER

Accessory Type

Helmet Mount

Product Type

Torch Accessory Kit

For Use With

Torch

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Ledlenser Torch Accessory Kit, Helmet Mount Accessory, For Use With Torch - 502222


This torch accessory kit provides a helmet-mounted solution for hands-free lighting when using a torch. It is intended for attachment to head protection and enables the wearer to position a torch securely while undertaking tasks that require retained illumination on a helmet.

Features and Benefits:


• Helmet-mounted configuration enables stable hands-free illumination
• Compatible with torch fittings simplifies attachment to torches
• Supplied without hazardous area certification allows non-certified workplace use

Applications


• Suitable for maintenance tasks requiring head-mounted light
• Used with personal protective helmets in general industry
• Can be used for inspections where a portable torch is needed

Is this accessory approved for certified hazardous zones?


No, it does not carry hazardous area certification or standards approvals.

Which items is the mount designed to work with?


It is designed specifically for use with a torch as a helmet mounting accessory.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy