LEDLENSER Torch Accessory Kit Tripod for Torch
- RS Stock No.:
- 288-9541
- Mfr. Part No.:
- 500993
- Brand:
- LEDLENSER
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-9541
- Mfr. Part No.:
- 500993
- Brand:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Accessory Type | Tripod | |
| Product Type | Torch Accessory Kit | |
| For Use With | Torch | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Accessory Type Tripod | ||
Product Type Torch Accessory Kit | ||
For Use With Torch | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Led Lenser Tripod Type A is a versatile and powerful product designed to meet all your lighting needs. With advanced technology and a sleek design, this product is perfect for both indoor and outdoor use.
Offers a maximum brightness of 500 lumens for superior illumination
Equipped with an adjustable focus system for customized lighting options
Water-resistant construction ensures durability in various weather conditions
Compact and lightweight design makes it easy to carry and handle
Provides up to 20 hours of continuous runtime for long-lasting use
Related links
- LEDLENSER Torch Accessory Kit Signal Cone for Torch
- LEDLENSER Torch Accessory Kit Cap for Torch
- LEDLENSER Torch Accessory Kit AC Adapter for Torch
- LEDLENSER Torch Accessory Kit Clip for Torch
- LEDLENSER Torch Accessory Kit Charging Kit for Torch
- LEDLENSER Torch Accessory Kit Torch Mount Adapter for Torch
- LEDLENSER Torch Accessory Kit Headlamp for Torch
- LEDLENSER Torch Accessory Kit Extension Cable for Torch
