Subtotal (1 unit)*
$3.68
(exc. GST)
$4.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.68 |
*price indicative
- RS Stock No.:
- 900-850
- Mfr. Part No.:
- ETAB-RCB35
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Tool Storage Type | Tool Hook | |
| Product Type | Hook | |
| Material | Steel | |
| Wall Mount | Yes | |
| Standards/Approvals | Ecovadis | |
| Contents | 1 Single Tool Hook | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Tool Storage Type Tool Hook | ||
Product Type Hook | ||
Material Steel | ||
Wall Mount Yes | ||
Standards/Approvals Ecovadis | ||
Contents 1 Single Tool Hook | ||
- COO (Country of Origin):
- FR
The SAM single crochet designed for securely suspending items on perforated boards, ensuring effective organisation and display.
Lightweight design at 0.035 kg
Durable construction supports long-lasting use
Guaranteed under SAM TOOL warranty for peace of mind
