SAM Steel Hook

N

Subtotal (1 unit)*

$4.74

(exc. GST)

$5.21

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.74

*price indicative

RS Stock No.:
900-849
Mfr. Part No.:
ETAB-RCA150
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Hook

Tool Storage Type

Tool Hook

Material

Steel

Wall Mount

Yes

Standards/Approvals

Ecovadis

Contents

1 Single Tool Hook

COO (Country of Origin):
FR
The SAM single crochet designed specifically for hanging items securely on perforated boards. This essential accessory simplifies your organisation, ensuring a tidy workspace with easy accessibility to tools and materials.

Lightweight design at only 0.050 kg for easy installation

Guaranteed durability under normal usage conditions

Optimally crafted to fit standard perforated boards for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy