SAM Steel Hook

N

Subtotal (1 unit)*

$4.10

(exc. GST)

$4.51

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.10

*price indicative

RS Stock No.:
900-847
Mfr. Part No.:
ETAB-RCA50
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Tool Storage Type

Tool Hook

Product Type

Hook

Material

Steel

Wall Mount

Yes

Standards/Approvals

Ecovadis

Contents

1 Single Tool Hook

COO (Country of Origin):
FR
The SAM hook designed for effective organisation on perforated boards, ensuring your items are displayed safely and conveniently.

Ideal for securely hanging items on perforated boards

Lightweight construction at 0.030 kg for effortless handling

Durable design backed by a guarantee without time limit when used under normal conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy