Subtotal (1 unit)*
$8.18
(exc. GST)
$9.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.18 |
*price indicative
- RS Stock No.:
- 899-031
- Mfr. Part No.:
- ETAB-RCS19
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Tool Storage Type | Tool Hook | |
| Product Type | Hook | |
| Material | Steel | |
| Wall Mount | Yes | |
| Height | 50mm | |
| Length | 50mm | |
| Standards/Approvals | Ecovadis | |
| Width | 26mm | |
| Contents | Round Hook | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Tool Storage Type Tool Hook | ||
Product Type Hook | ||
Material Steel | ||
Wall Mount Yes | ||
Height 50mm | ||
Length 50mm | ||
Standards/Approvals Ecovadis | ||
Width 26mm | ||
Contents Round Hook | ||
- COO (Country of Origin):
- FR
The SAM hook is Ideal for hanging items securely on perforated boards, providing practical storage solutions in various settings.
Weight of only 0.02 kg for easy handling
Width measures 26 mm, suited for tight spaces
Length of 50 mm ensures stability when installed
Height at 50 mm provides a discreet yet effective profile
Guaranteed under normal usage conditions, ensuring long-term reliability












